E5AN-HAA2HBMD-W-500 AC/DC24 | ||
---|---|---|
DigiKey Part Number | E5AN-HAA2HBMD-W-500AC/DC24-ND | |
Manufacturer | ||
Manufacturer Product Number | E5AN-HAA2HBMD-W-500 AC/DC24 | |
Description | CONTROL TEMP/PROC RELAY OUT 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | E5AN-HAA2HBMD-W-500 AC/DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay (2), Option Cards Available | |
Control Method | On/Off, Proportional (PID) | |
Communications | Option Cards Available | |
Number of Characters Per Row | 5, 5, 4 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm) | |
Voltage - Supply | 24VAC/DC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Event Input, Heater Fault Detection, Option Cards Available | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.683 lb (309.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,352.44000 | ¥6,352.44 |