E53-CN03N2 | ||
---|---|---|
DigiKey Part Number | Z3201-ND | |
Manufacturer | ||
Manufacturer Product Number | E53-CN03N2 | |
Description | CONTRLR DIGITAL RS-485 STANDARD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications E5CN-H Series | |
Datasheet | Datasheet | |
EDA/CAD Models | E53-CN03N2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | E5CN-H Series | |
Specifications | RS-485 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,064.14000 | ¥1,064.14 |
10 | ¥1,049.38900 | ¥10,493.89 |