E52-CA6AYD1S2 1M | ||
---|---|---|
DigiKey Part Number | Z8415-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-CA6AYD1S2 1M | |
Description | THERMOCOUPLE K TYPE 1MM DIA 1M C | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 650°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 60mm | |
Diameter - Protective Tube | 1mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,426.58000 | ¥1,426.58 |
10 | ¥1,307.71800 | ¥13,077.18 |