E3ZM-T61-D 2M | ||
---|---|---|
DigiKey Part Number | E3ZM-T61-D2M-ND | |
Manufacturer | ||
Manufacturer Product Number | E3ZM-T61-D 2M | |
Description | SENSOR TRANSMISSIVE 15MM NPN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Transmissive Optical Sensor 0.591" (15mm) NPN - Open Collector/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Transmissive | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IEC IP67, IP69K | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,092.97000 | ¥2,092.97 |
10 | ¥1,918.57300 | ¥19,185.73 |