E3ZM-D87 | ||
---|---|---|
DigiKey Part Number | Z9364-ND | |
Manufacturer | ||
Manufacturer Product Number | E3ZM-D87 | |
Description | SENSOR REFLECTIVE 1M PNP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable | |
EDA/CAD Models | E3ZM-D87 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Connector | |
Ingress Protection | IEC IP67, IP69K | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,283.94000 | ¥2,283.94 |
10 | ¥2,093.62500 | ¥20,936.25 |