E3Z-D62 | ||
---|---|---|
DigiKey Part Number | Z1109-ND | |
Manufacturer | ||
Manufacturer Product Number | E3Z-D62 | |
Description | SENSOR REFLECTIVE 1M NPN DO/LO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet | |
EDA/CAD Models | E3Z-D62 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IEC IP67 | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,180.67000 | ¥1,180.67 |
10 | ¥1,069.96800 | ¥10,699.68 |
25 | ¥1,033.07720 | ¥25,826.93 |