E3T-CD13 2M | ||
---|---|---|
DigiKey Part Number | Z8353-ND | |
Manufacturer | ||
Manufacturer Product Number | E3T-CD13 2M | |
Description | SENSOR REFLECTIVE 50MM PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 0.118" ~ 1.969" (3mm ~ 50mm) ADJ PNP - Open Collector/Light-ON | |
Datasheet | Datasheet | |
EDA/CAD Models | E3T-CD13 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.118" ~ 1.969" (3mm ~ 50mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Infrared (870nm) | |
Connection Method | Wire | |
Ingress Protection | IEC IP67 | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,310.90000 | ¥1,310.90 |
10 | ¥1,201.68700 | ¥12,016.87 |