E3ML-S2F4-G | ||
---|---|---|
DigiKey Part Number | E3ML-S2F4-G-ND | |
Manufacturer | ||
Manufacturer Product Number | E3ML-S2F4-G | |
Description | PHOTO MARK SENSOR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10 V ~ 30 V | |
Current - Supply (Max) | 40mA @ 10V ~ 30V | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Box |