E3M-VG12 | ||
---|---|---|
DigiKey Part Number | E3M-VG12-ND | |
Manufacturer | ||
Manufacturer Product Number | E3M-VG12 | |
Description | CONVERGENT PNP CABLE 1 X 4MM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10 V ~ 30 V | |
Current - Supply (Max) | 100mA @ 10V ~ 30V | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Box |