E3JU-R5M4-MN1 | ||
---|---|---|
DigiKey Part Number | E3JU-R5M4-MN1-ND | |
Manufacturer | ||
Manufacturer Product Number | E3JU-R5M4-MN1 | |
Description | SENSOR RETRO POL 5M RELAY | |
Customer Reference | ||
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) Relay - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 12ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Polarized Infrared LED (660nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 1, 2, 3, 4X, 5, 12; IP67 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |