E3JM-DS70M4T-US | ||
---|---|---|
DigiKey Part Number | Z12089-ND | |
Manufacturer | ||
Manufacturer Product Number | E3JM-DS70M4T-US | |
Description | SENSOR REFLECTIVE 700MM RELAY | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) Relay - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (950nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IEC IP66 | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,200.27000 | ¥2,200.27 |
10 | ¥2,016.94700 | ¥20,169.47 |