E3FA-DP11 2M | ||
---|---|---|
DigiKey Part Number | SW1760-ND | |
Manufacturer | ||
Manufacturer Product Number | E3FA-DP11 2M | |
Description | SENSOR REFLECTIVE 100MM PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable | |
Datasheet | Datasheet | |
EDA/CAD Models | E3FA-DP11 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IEC IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.71000 | ¥702.71 |
10 | ¥591.73100 | ¥5,917.31 |
25 | ¥554.74880 | ¥13,868.72 |
100 | ¥536.25570 | ¥53,625.57 |