E3C-JB4P | |
---|---|
DigiKey Part Number | Z12081-ND |
Manufacturer | |
Manufacturer Product Number | E3C-JB4P |
Description | AMPLIF TIMER PNP OUTPUT RAIL-MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP | |
Current - Supply | 50 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,305.67000 | ¥2,305.67 |
10 | ¥2,113.55200 | ¥21,135.52 |