E2S-Q22 1M | ||
---|---|---|
DigiKey Part Number | Z9236-ND | |
Manufacturer | ||
Manufacturer Product Number | E2S-Q22 1M | |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2S-Q22 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.43000 | ¥654.43 |
10 | ¥551.10900 | ¥5,511.09 |
25 | ¥516.66120 | ¥12,916.53 |
100 | ¥499.43890 | ¥49,943.89 |