E2S-Q11 1M | ||
---|---|---|
DigiKey Part Number | Z9231-ND | |
Manufacturer | ||
Manufacturer Product Number | E2S-Q11 1M | |
Description | SENSOR PROX INDUCTIVE 1.6MM MOD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2S-Q11 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.98000 | ¥673.98 |
10 | ¥567.55700 | ¥5,675.57 |
100 | ¥514.34730 | ¥51,434.73 |