E2K-X8ME1 | ||
---|---|---|
DigiKey Part Number | Z2424-ND | |
Manufacturer | ||
Manufacturer Product Number | E2K-X8ME1 | |
Description | SENSOR PROX CAP 8MM IP66 CYLIND | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
EDA/CAD Models | E2K-X8ME1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,472.91000 | ¥1,472.91 |
10 | ¥1,350.13400 | ¥13,501.34 |