E2K-X15MY1 | ||
---|---|---|
DigiKey Part Number | Z2422-ND | |
Manufacturer | ||
Manufacturer Product Number | E2K-X15MY1 | |
Description | SENSOR PROX CAP 15MM IP66 CYLIND | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
EDA/CAD Models | E2K-X15MY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,904.72000 | ¥1,904.72 |
10 | ¥1,745.97900 | ¥17,459.79 |