E2K-L13MC1 | ||
---|---|---|
DigiKey Part Number | E2K-L13MC1-ND | |
Manufacturer | ||
Manufacturer Product Number | E2K-L13MC1 | |
Description | SENSOR PROX CAPACITVE 8-11MM BOX | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2K-L13MC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" ~ 0.433" (8mm ~ 11mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,472.91000 | ¥1,472.91 |
10 | ¥1,350.13400 | ¥13,501.34 |