E2K-F10MC2 | ||
---|---|---|
DigiKey Part Number | Z3192-ND | |
Manufacturer | ||
Manufacturer Product Number | E2K-F10MC2 | |
Description | SENSOR PROX CAP 10MM IP64 BOX | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2K-F10MC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP64 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,184.50000 | ¥1,184.50 |
10 | ¥1,073.41900 | ¥10,734.19 |
25 | ¥1,036.40600 | ¥25,910.15 |