E2K-F10MC2-A 2M | ||
---|---|---|
DigiKey Part Number | Z9225-ND | |
Manufacturer | ||
Manufacturer Product Number | E2K-F10MC2-A 2M | |
Description | SENSOR PROX CAPACITVE 4-10MM BOX | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2K-F10MC2-A 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.157" ~ 0.394" (4mm ~ 10mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP64 | |
Indicator | LED | |
Package / Case | Box | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.49000 | ¥1,349.49 |
10 | ¥1,237.03100 | ¥12,370.31 |