E2E-X5MC212 2M | ||
---|---|---|
DigiKey Part Number | Z13047-ND | |
Manufacturer | ||
Manufacturer Product Number | E2E-X5MC212 2M | |
Description | SENSOR INDUCT 5MM NPN M12 NC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.88000 | ¥634.88 |
10 | ¥534.65300 | ¥5,346.53 |
25 | ¥501.23840 | ¥12,530.96 |
100 | ¥484.53040 | ¥48,453.04 |