E2E-X1R5C2L8 2M | |
---|---|
DigiKey Part Number | Z13169-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5C2L8 2M |
Description | SENSOR INDUCT 1.5MM NPN M8 NC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.30000 | ¥703.30 |
10 | ¥592.23300 | ¥5,922.33 |
25 | ¥555.21800 | ¥13,880.45 |
100 | ¥536.71040 | ¥53,671.04 |