E2E-X10B230-M1 | ||
---|---|---|
DigiKey Part Number | Z13131-ND | |
Manufacturer | ||
Manufacturer Product Number | E2E-X10B230-M1 | |
Description | SENSOR INDUCT 10MM PNP M30 NC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.29000 | ¥851.29 |
10 | ¥709.44200 | ¥7,094.42 |
25 | ¥685.79760 | ¥17,144.94 |
100 | ¥662.14840 | ¥66,214.84 |