E2E-S05S12-WC-B1 2M | ||
---|---|---|
DigiKey Part Number | E2E-S05S12-WC-B12M-ND | |
Manufacturer | ||
Manufacturer Product Number | E2E-S05S12-WC-B1 2M | |
Description | SENSOR PROX INDUCT 1.2MM CYLIND | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2E-S05S12-WC-B1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.83000 | ¥848.83 |
10 | ¥707.32500 | ¥7,073.25 |
25 | ¥683.74720 | ¥17,093.68 |
100 | ¥660.17040 | ¥66,017.04 |