E2B-M18KN16-WP-C1 2M | ||
---|---|---|
DigiKey Part Number | Z4198-ND | |
Manufacturer | ||
Manufacturer Product Number | E2B-M18KN16-WP-C1 2M | |
Description | SENSOR PROX INDUCTIVE 16MM CYL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2B-M18KN16-WP-C1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.63000 | ¥333.63 |
10 | ¥277.99800 | ¥2,779.98 |
100 | ¥238.28120 | ¥23,828.12 |