D5B-1533 | ||
---|---|---|
DigiKey Part Number | Z12033-ND | |
Manufacturer | ||
Manufacturer Product Number | D5B-1533 | |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | D5B-1533 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Spring, Wire | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Cable Length 3m | |
Operating Force | 5.000gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.551" (14.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 70°C | |
Electrical Life | 5,000,000 Cycles | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥786.46000 | ¥786.46 |
10 | ¥741.51800 | ¥7,415.18 |
25 | ¥696.57640 | ¥17,414.41 |
50 | ¥651.63660 | ¥32,581.83 |
100 | ¥629.16600 | ¥62,916.60 |