CS1W-CN523 | |
---|---|
DigiKey Part Number | CS1W-CN523-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN523 |
Description | CABLE ASSEMBLY I/O 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Omron CS1 Series 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CN523 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,660.69000 | ¥4,660.69 |