CP1E-E20DR-A | |
---|---|
DigiKey Part Number | Z8926-ND |
Manufacturer | |
Manufacturer Product Number | CP1E-E20DR-A |
Description | CONTROL LOG 12 IN 8 OUT 100-240V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CP1E-E20DR-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | 2K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Base Product Number |