CM-S5PC10 | ||
---|---|---|
DigiKey Part Number | Z8099-ND | |
Manufacturer | ||
Manufacturer Product Number | CM-S5PC10 | |
Description | INTERLOCK MAGNETIC DPST | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,349.62000 | ¥1,349.62 |
5 | ¥1,330.62000 | ¥6,653.10 |
10 | ¥1,254.58500 | ¥12,545.85 |
25 | ¥1,178.55360 | ¥29,463.84 |
50 | ¥1,083.50740 | ¥54,175.37 |