CM-S521PC10 | ||
---|---|---|
DigiKey Part Number | Z8100-ND | |
Manufacturer | ||
Manufacturer Product Number | CM-S521PC10 | |
Description | INTERLOCK MAGNETIC 3PST | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,736.36000 | ¥1,736.36 |
5 | ¥1,710.79600 | ¥8,553.98 |
10 | ¥1,634.20200 | ¥16,342.02 |
25 | ¥1,532.06120 | ¥38,301.53 |
50 | ¥1,329.91420 | ¥66,495.71 |