CJ1W-CT021 | ||
---|---|---|
DigiKey Part Number | CJ1W-CT021-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1W-CT021 | |
Description | COUNTER MODULE 2 DIG 2 SOLID ST | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Counter Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CJ1W-CT021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,896.57000 | ¥9,896.57 |