CCS-PD2-3024-4 | ||
---|---|---|
DigiKey Part Number | CCS-PD2-3024-4-ND | |
Manufacturer | ||
Manufacturer Product Number | CCS-PD2-3024-4 | |
Description | CONTROLLER DIG PWR SUP 4CH 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Controller |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,675.23000 | ¥7,675.23 |