C200H-ID215 | ||
---|---|---|
DigiKey Part Number | C200H-ID215-ND | |
Manufacturer | ||
Manufacturer Product Number | C200H-ID215 | |
Description | INPUT MODULE 32 DIGITAL 24V | |
Customer Reference | ||
Detailed Description | Input Module Backplane 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | C200H, CS1 Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | D-Sub | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CE, CSA, Lloyd, NK, UL | |
Weight | 0.662 lb (300.28 g) |