AP4A-FSI-FA | ||
---|---|---|
DigiKey Part Number | AP4A-FSI-FA-ND | |
Manufacturer | ||
Manufacturer Product Number | AP4A-FSI-FA | |
Description | FEMALE INT THREAD (7/8 - 16) | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Proximity Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.33000 | ¥802.33 |