A3SJ-8010 | ||
---|---|---|
DigiKey Part Number | Z6931-ND | |
Manufacturer | ||
Manufacturer Product Number | A3SJ-8010 | |
Description | CONTACT BLOCK SPDT 3A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPDT 3A @ 125VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.81000 | ¥150.81 |
10 | ¥148.70400 | ¥1,487.04 |
100 | ¥121.47370 | ¥12,147.37 |