A3SA-7050 | ||
---|---|---|
DigiKey Part Number | Z6970-ND | |
Manufacturer | ||
Manufacturer Product Number | A3SA-7050 | |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3S |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.97000 | ¥371.97 |
10 | ¥366.78500 | ¥3,667.85 |
100 | ¥299.62640 | ¥29,962.64 |