A3PJ-5060 | ||
---|---|---|
DigiKey Part Number | A3PJ-5060-ND | |
Manufacturer | ||
Manufacturer Product Number | A3PJ-5060 | |
Description | PUSHBUTTON FULL BOOT CLEAR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | A3P Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.555" L x 1.280" W x 0.366" H (39.50mm x 32.50mm x 9.30mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.29000 | ¥95.29 |