A22TK-2LR-03-K03 | ||
---|---|---|
DigiKey Part Number | Z6850-ND | |
Manufacturer | ||
Manufacturer Product Number | A22TK-2LR-03-K03 | |
Description | SWITCH KEYLCK 2POS 3PST 10A 110V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position 3PST-NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22TK-2LR-03-K03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NC | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 54.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,638.45000 | ¥1,638.45 |
10 | ¥1,459.71400 | ¥14,597.14 |
25 | ¥1,360.41360 | ¥34,010.34 |
50 | ¥1,292.97220 | ¥64,648.61 |