A22R-12AY | ||
---|---|---|
DigiKey Part Number | SW1310-ND | |
Manufacturer | ||
Manufacturer Product Number | A22R-12AY | |
Description | CONFIG SWITCH LAMP LED YLW 12V | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED Yellow 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Color | Yellow | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22RL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.65000 | ¥22.65 |
10 | ¥19.10500 | ¥191.05 |