A22NZ-BGM-NGA | |
---|---|
DigiKey Part Number | Z6647-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
10 | ¥56.36100 | ¥563.61 |
25 | ¥55.59080 | ¥1,389.77 |
50 | ¥54.81900 | ¥2,740.95 |
100 | ¥54.04730 | ¥5,404.73 |
250 | ¥49.41492 | ¥12,353.73 |
500 | ¥46.32652 | ¥23,163.26 |
1,000 | ¥43.23813 | ¥43,238.13 |