A22NZ-2BL-01BA | ||
---|---|---|
DigiKey Part Number | Z6624-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-2BL-01BA | |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Keylock Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NK | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥86.69100 | ¥866.91 |
100 | ¥83.12790 | ¥8,312.79 |
1,000 | ¥66.50228 | ¥66,502.28 |