A22NW-3BM-TAA-G101-AC | ||
---|---|---|
DigiKey Part Number | Z6781-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NW-3BM-TAA-G101-AC | |
Description | SWITCH SELECT 3POS DPST 10A 120V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC), 8A (DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NW-3BM-TAA-G101-AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, Off-Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Blue Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.87000 | ¥306.87 |
10 | ¥257.74100 | ¥2,577.41 |
100 | ¥207.11530 | ¥20,711.53 |