A22NS-2BL-NBA-G100-NN | ||
---|---|---|
DigiKey Part Number | Z6182-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NS-2BL-NBA-G100-NN | |
Description | SWITCH SELECT 2POS SPST 10A 120V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC/DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NS-2BL-NBA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.51000 | ¥137.51 |
10 | ¥110.58000 | ¥1,105.80 |
100 | ¥88.70040 | ¥8,870.04 |
1,000 | ¥76.99645 | ¥76,996.45 |