A22NN-BNM-NAA-G100-NN | ||
---|---|---|
DigiKey Part Number | A22NN-BNM-NAA-G100-NN-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NN-BNM-NAA-G100-NN | |
Description | SWITCH PUSH SPST-NO 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NN-BNM-NAA-G100-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.04000 | ¥102.04 |
10 | ¥92.19900 | ¥921.99 |
100 | ¥80.36290 | ¥8,036.29 |
1,000 | ¥64.19611 | ¥64,196.11 |