A22-24AG | |
---|---|
DigiKey Part Number | Z1577-ND |
Manufacturer | |
Manufacturer Product Number | A22-24AG |
Description | LAMP A22 SERIES 24VAC/DC LED GRN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED Lamp Replacement | |
For Use With/Related Products | A22 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.22000 | ¥362.22 |
10 | ¥357.18700 | ¥3,571.87 |
25 | ¥352.15080 | ¥8,803.77 |
50 | ¥301.84460 | ¥15,092.23 |
100 | ¥291.78310 | ¥29,178.31 |
250 | ¥281.72192 | ¥70,430.48 |