A22-11 | ||
---|---|---|
DigiKey Part Number | A22-11-ND | |
Manufacturer | ||
Manufacturer Product Number | A22-11 | |
Description | CONTACT BLK DPST-NO/NC 10A 110V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 110VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.65000 | ¥348.65 |