A16S-3N-2 | ||
---|---|---|
DigiKey Part Number | Z8107-ND | |
Manufacturer | ||
Manufacturer Product Number | A16S-3N-2 | |
Description | CONTACT BLOCK DPDT 5A 125V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.37000 | ¥116.37 |
10 | ¥114.76900 | ¥1,147.69 |
25 | ¥113.17120 | ¥2,829.28 |
50 | ¥111.57680 | ¥5,578.84 |
100 | ¥108.38910 | ¥10,838.91 |
250 | ¥98.82576 | ¥24,706.44 |
500 | ¥92.44978 | ¥46,224.89 |