A165K-J2M | ||
---|---|---|
DigiKey Part Number | Z11811-ND | |
Manufacturer | ||
Manufacturer Product Number | A165K-J2M | |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Keylock Non-Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | A165K-J2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A165K | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.72000 | ¥607.72 |
10 | ¥553.69800 | ¥5,536.98 |
25 | ¥516.56000 | ¥12,914.00 |
50 | ¥496.30280 | ¥24,815.14 |
100 | ¥462.54060 | ¥46,254.06 |