A165K-A3MR-2 | ||
---|---|---|
DigiKey Part Number | Z1406-ND | |
Manufacturer | ||
Manufacturer Product Number | A165K-A3MR-2 | |
Description | SWITCH KEYLOCK 3POS DPDT 5A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 3 Position DPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165K-A3MR-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥723.90000 | ¥723.90 |
10 | ¥659.55500 | ¥6,595.55 |
25 | ¥615.31360 | ¥15,382.84 |
50 | ¥591.18460 | ¥29,559.23 |
100 | ¥550.96790 | ¥55,096.79 |