A165K-A2M-1 | ||
---|---|---|
DigiKey Part Number | Z11793-ND | |
Manufacturer | ||
Manufacturer Product Number | A165K-A2M-1 | |
Description | SWITCH KEYLOCK 2POS SPDT 5A 125V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPDT 5A (AC), 3A (DC) 125 VAC 30 VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A165K-A2M-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.74000 | ¥607.74 |
10 | ¥553.69600 | ¥5,536.96 |
25 | ¥516.55840 | ¥12,913.96 |
50 | ¥496.30260 | ¥24,815.13 |
100 | ¥462.54090 | ¥46,254.09 |